FH (Guangdong Fenghua Advanced Tech)-1 RC-02W103JT
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1Asian Brands |
| MPN | RC-02W103JT |
| LCSC Part # | C140214 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 10kΩ 62.5mW ±5% -55℃~+155℃ 0402 Chip Resistor - Surface Mount |
| Datasheet | FH (Guangdong Fenghua Advanced Tech)-1 RC-02W103JT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Resistance | 10kΩ | |
| Power(Watts) | 62.5mW | |
| Tolerance | ±5% | |
| Operating Temperature Range | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Tolerance | ±5% | |
| Operating Temperature Range | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,522,600
1,522,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0004 | $ 0.04 |
| 1,000+ | $ 0.0003 | $ 0.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Resistance | 10kΩ | |
| Power(Watts) | 62.5mW | |
| Tolerance | ±5% | |
| Operating Temperature Range | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Tolerance | ±5% | |
| Operating Temperature Range | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



