Xucheng Elec 12F.05000063AG12S1B02
| Manufacturer | Xucheng ElecAsian Brands |
| MPN | 12F.05000063AG12S1B02 |
| LCSC Part # | C140466 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | SMD Fuse -55℃~+125℃ 63V 50A 500mA 1206 Fuses |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Packaging | 1206 | |
| Type | SMD Fuse | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 63V | |
| Interrupting Rating | 50A | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Packaging | 1206 | |
| Type | SMD Fuse |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 63V | |
| Interrupting Rating | 50A | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 165
165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.069 | $ 0.35 |
| 50+ | $ 0.0547 | $ 2.74 |
| 150+ | $ 0.0468 | $ 7.02 |
| 500+ | $ 0.042 | $ 21.00 |
| 3,000+ | $ 0.0379 | $ 113.70 |
| 6,000+ | $ 0.0357 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Packaging | 1206 | |
| Type | SMD Fuse | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 63V | |
| Interrupting Rating | 50A | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Packaging | 1206 | |
| Type | SMD Fuse |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 63V | |
| Interrupting Rating | 50A | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



