Littelfuse 0215002.MXP
| Manufacturer | LittelfuseAsian Brands |
| MPN | 0215002.MXP |
| LCSC Part # | C142716 |
| Packaging | Through Hole,5.2x20mm |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 2A Through Hole,5.2x20mm Fuses |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,5.2x20mm | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,5.2x20mm |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Current Rating | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 75
75 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0751 | $ 0.38 |
| 50+ | $ 0.0734 | $ 3.67 |
| 150+ | $ 0.0723 | $ 10.85 |
| 500+ | $ 0.0711 | $ 35.55 |
Standard Packaging200/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,5.2x20mm | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,5.2x20mm |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Current Rating | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



