Littelfuse 83500000005
| Manufacturer | LittelfuseAsian Brands |
| MPN | 83500000005 |
| LCSC Part # | C142906 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circuit breaker accessories |
| Datasheet | Littelfuse 83500000005 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuseholder Type | -;-;- |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Fuseholder Type | -;-;- |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 333
333 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.925 | $ 1.93 |
| 10+ | $ 1.6752 | $ 16.75 |
| 30+ | $ 1.518 | $ 45.54 |
| 100+ | $ 1.3578 | $ 135.78 |
| 500+ | $ 1.2855 | $ 642.75 |
| 1,000+ | $ 1.254 | $ 1254.00 |
Standard Packaging100/Full Box | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuseholder Type | -;-;- |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Fuseholder Type | -;-;- |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



