Korean Hroparts Elec PJ-3930-8A
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | PJ-3930-8A |
| LCSC Part # | C145811 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.5mm headphone jack 30V 500mA Through Hole Audio Connectors |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm headphone jack | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm headphone jack | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 540
540 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4893 | $ 0.49 |
| 10+ | $ 0.4173 | $ 4.17 |
| 30+ | $ 0.3813 | $ 11.44 |
| 100+ | $ 0.3543 | $ 35.43 |
| 500+ | $ 0.3287 | $ 164.35 |
| 1,000+ | $ 0.3152 | $ 315.20 |
| 2,000+ | $ 0.3122 | $ 624.40 |
| 4,000+ | $ 0.3092 | $ 1236.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm headphone jack | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm headphone jack | |
| Voltage Rating (Max) | 30V | |
| Current Rating (Max) | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



