Everlight Elec PD15-22C/TR8
| Manufacturer | Everlight ElecAsian Brands |
| MPN | PD15-22C/TR8 |
| LCSC Part # | C146236 |
| Packaging | SMD-4P,2.8x3.3mm |
| Customer # | |
| Key Attributes | 32V 10nA SMD-4P,2.8x3.3mm Photodiodes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-4P,2.8x3.3mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-4P,2.8x3.3mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,790
5,790 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1877 | $ 0.94 |
| 50+ | $ 0.1524 | $ 7.62 |
| 150+ | $ 0.1373 | $ 20.60 |
| 500+ | $ 0.1184 | $ 59.20 |
| 3,000+ | $ 0.098 | $ 294.00 |
| 6,000+ | $ 0.0929 | $ 557.40 |
| 9,000+ | $ 0.0917 | $ 825.30 |
| 21,000+ | $ 0.0908 | $ 1906.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-4P,2.8x3.3mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-4P,2.8x3.3mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



