TOSHIBA TC4W53FU,LF
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TC4W53FU,LF |
| LCSC Part # | C146270 |
| Packaging | SSOP-8 |
| Customer # | |
| Key Attributes | SSOP-8 Analog Switches - Special Purpose RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-8 | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,330
3,330 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2733 | $ 1.37 |
| 50+ | $ 0.2248 | $ 11.24 |
| 150+ | $ 0.204 | $ 30.60 |
| 500+ | $ 0.1781 | $ 89.05 |
| 2,500+ | $ 0.1666 | $ 416.50 |
| 5,000+ | $ 0.1596 | $ 798.00 |
| 15,000+ | $ 0.1579 | $ 2368.50 |
| 30,000+ | $ 0.1567 | $ 4701.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-8 | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



