Ckmtw(Shenzhen Cankemeng) B-3002R24P-0110
| Manufacturer | Ckmtw(Shenzhen Cankemeng)Asian Brands |
| MPN | B-3002R24P-0110 |
| LCSC Part # | C146610 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | 2mm Shrouded Gold Brass Push - Pull 2mm Through Hole,Right Angle,P=2mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Row Spacing | 2mm | |
| Holder Type | Shrouded | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Push - Pull | |
| Pitch | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,929
2,929 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2389 | $ 0.24 |
| 6+ | $ 0.1943 | $ 1.17 |
| 120+ | $ 0.1699 | $ 20.39 |
| 240+ | $ 0.146 | $ 35.04 |
| 480+ | $ 0.1354 | $ 64.99 |
| 1,560+ | $ 0.129 | $ 201.24 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Row Spacing | 2mm | |
| Holder Type | Shrouded | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Push - Pull | |
| Pitch | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



