LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw(Shenzhen Cankemeng) B-3002S14P-0110 product image
  • B-3002S14P-0110 thumbnail 1
  • B-3002S14P-0110 thumbnail 2
  • B-3002S14P-0110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw(Shenzhen Cankemeng) B-3002S14P-0110

Manufacturer
MPN
B-3002S14P-0110
LCSC Part #
C146614
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2mm Straight Gold Brass Push - Pull 2mm Through Hole,P=2mm Free Hanging, Panel Mount
DatasheetCkmtw(Shenzhen Cankemeng) B-3002S14P-0110
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 425
425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2171$ 1.09
50+$ 0.1772$ 8.86
200+$ 0.1601$ 32.02
400+$ 0.1388$ 55.52
2,400+$ 0.1293$ 310.32
5,000+$ 0.1236$ 618.00
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagingThrough Hole,P=2mm
Row Spacing2mm
Holder TypeStraight
Contact PlatingGold
Contact MaterialBrass
Connector TypePush - Pull
Pitch2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.