Abracon LLC ABM3-25.000MHZ-D2Y-T
| Manufacturer | Abracon LLCAsian Brands |
| MPN | ABM3-25.000MHZ-D2Y-T |
| LCSC Part # | C148312 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | ±20ppm 30Ω 18pF 25MHz SMD5032-2P Resonators RoHS |
| Datasheet | Abracon LLC ABM3-25.000MHZ-D2Y-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD5032-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Tolerance | ±20ppm | |
| Resonant Impedance | 30Ω | |
| Built-in Load Capacitance | 18pF | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD5032-2P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±20ppm | |
| Resonant Impedance | 30Ω | |
| Built-in Load Capacitance | 18pF | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,863
1,863 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9711 | $ 0.97 |
| 10+ | $ 0.83 | $ 8.30 |
| 30+ | $ 0.7535 | $ 22.61 |
| 100+ | $ 0.6649 | $ 66.49 |
| 500+ | $ 0.5419 | $ 270.95 |
| 1,000+ | $ 0.5239 | $ 523.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD5032-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Tolerance | ±20ppm | |
| Resonant Impedance | 30Ω | |
| Built-in Load Capacitance | 18pF | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD5032-2P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±20ppm | |
| Resonant Impedance | 30Ω | |
| Built-in Load Capacitance | 18pF | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



