TOSHIBA TLP152(TPL,E
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP152(TPL,E |
| LCSC Part # | C150122 |
| Packaging | SO-5 |
| Customer # | |
| Key Attributes | 145ns,165ns -40℃~+100℃ 10V~30V 3.75kV 20kV/us DC SO-5 Isolators - Gate Drivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 145ns,165ns | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Voltage | 10V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 145ns,165ns | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 10V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 42,209
42,209 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6035 | $ 0.60 |
| 10+ | $ 0.5032 | $ 5.03 |
| 30+ | $ 0.4515 | $ 13.55 |
| 100+ | $ 0.4013 | $ 40.13 |
| 500+ | $ 0.3709 | $ 185.45 |
| 1,000+ | $ 0.3557 | $ 355.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 145ns,165ns | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Voltage | 10V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 145ns,165ns | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 10V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



