TOSHIBA TLP2366(TPL,E
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP2366(TPL,E |
| LCSC Part # | C150130 |
| Packaging | SOP-5 |
| Customer # | |
| Key Attributes | 20Mbit/s 40ns,40ns 2.7V~5.5V 3.75kV 20kV/us DC SOP-5 Logic Output Optoisolators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5 | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 40ns,40ns | |
| Supply Voltage | 2.7V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5 | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 40ns,40ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.7V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 85
85 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1743 | $ 6.17 |
| 10+ | $ 5.5724 | $ 55.72 |
| 30+ | $ 5.2152 | $ 156.46 |
| 100+ | $ 4.8549 | $ 485.49 |
| 500+ | $ 4.6877 | $ 2343.85 |
| 1,000+ | $ 4.6133 | $ 4613.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5 | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 40ns,40ns | |
| Supply Voltage | 2.7V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5 | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 40ns,40ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2.7V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



