Diodes Incorporated 74LVC1G08FW5-7
| Manufacturer | |
| MPN | 74LVC1G08FW5-7 |
| LCSC Part # | C150443 |
| Packaging | X1-DFN1010-6 |
| Customer # | |
| Key Attributes | 74LVC 200uA 1.65V~5.5V -40℃~+125℃ 32mA 5.5ns@5V,50pF And 32mA X1-DFN1010-6 Gates and Inverters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | X1-DFN1010-6 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 200uA | |
| Supply Voltage | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.5ns@5V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | X1-DFN1010-6 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 200uA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.5ns@5V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 32mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1043 | $ 0.10 |
| 10+ | $ 0.086 | $ 0.86 |
| 30+ | $ 0.0769 | $ 2.31 |
| 100+ | $ 0.07 | $ 7.00 |
| 500+ | $ 0.0645 | $ 32.25 |
| 1,000+ | $ 0.0618 | $ 61.80 |
| 2,000+ | $ 0.0611 | $ 122.20 |
| 5,000+ | $ 0.0607 | $ 303.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | X1-DFN1010-6 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 200uA | |
| Supply Voltage | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.5ns@5V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | X1-DFN1010-6 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 200uA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 32mA | |
| Propagation Delay Time | 5.5ns@5V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 32mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



