Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge | |
| Style | Bend | |
| Interface Length/Height | 8mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 5.35mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | Bend | |
| Interface Length/Height | 8mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 5.35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.712 | $ 0.71 |
| 10+ | $ 0.5691 | $ 5.69 |
| 30+ | $ 0.4977 | $ 14.93 |
| 100+ | $ 0.4441 | $ 44.41 |
| 500+ | $ 0.4012 | $ 200.60 |
| 1,000+ | $ 0.3798 | $ 379.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge | |
| Style | Bend | |
| Interface Length/Height | 8mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 5.35mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | Bend | |
| Interface Length/Height | 8mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 5.35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



