LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HJ Tech HJ-SMA287 product image
  • HJ-SMA287 thumbnail 1
  • HJ-SMA287 thumbnail 2
  • HJ-SMA287 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HJ Tech HJ-SMA287

Manufacturer
HJ TechAsian Brands
MPN
HJ-SMA287
LCSC Part #
C1509218
Packaging
Through Hole
Customer #
Key Attributes
Inner bore SMA Board Edge Bend 5.3mm Through Hole Coaxial Connector (RF) Assemblies
Custom CablesMOQ 1pc
In-Stock: 94
94 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7025$ 0.70
10+$ 0.5899$ 5.90
30+$ 0.5329$ 15.99
100+$ 0.4758$ 47.58
500+$ 0.4428$ 221.40
1,000+$ 0.4248$ 424.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerHJ Tech
PackagingThrough Hole
Interface TypeInner bore
RF SeriesSMA
Connector TypeBoard Edge
StyleBend
Interface Length/Height-
Operating Temperature Range-
Frequency-Max-
Impedance-
Interface Diameter5.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.