onsemi MBRD1035CTLT4G
| Manufacturer | onsemiAsian Brands |
| MPN | MBRD1035CTLT4G |
| LCSC Part # | C15093 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 470mV@5A 5A 35V TO-252-2(DPAK) Single Diodes RoHS |
| Datasheet | onsemi MBRD1035CTLT4G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Forward Voltage (Vf@If) | 470mV@5A | |
| Average Rectified Current (Io) | 5A | |
| Reverse Voltage (Vr) | 35V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) |
| Type | Description | |
|---|---|---|
| Forward Voltage (Vf@If) | 470mV@5A | |
| Average Rectified Current (Io) | 5A | |
| Reverse Voltage (Vr) | 35V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Forward Voltage (Vf@If) | 470mV@5A | |
| Average Rectified Current (Io) | 5A | |
| Reverse Voltage (Vr) | 35V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) |
| Type | Description | |
|---|---|---|
| Forward Voltage (Vf@If) | 470mV@5A | |
| Average Rectified Current (Io) | 5A | |
| Reverse Voltage (Vr) | 35V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



