LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMAX 91302-32-067RDM product image
  • 91302-32-067RDM thumbnail 1
  • 91302-32-067RDM thumbnail 2
  • 91302-32-067RDM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMAX 91302-32-067RDM

Manufacturer
UMAXAsian Brands
MPN
91302-32-067RDM
LCSC Part #
C1509730
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
67 M.2 Surface Mount 0.5mm SMD,P=0.5mm Centronics Connectors
DatasheetUMAX 91302-32-067RDM
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,597
1,597 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4589$ 1.46
10+$ 1.2683$ 12.68
30+$ 1.1497$ 34.49
100+$ 0.9186$ 91.86
500+$ 0.8631$ 431.55
900+$ 0.8165$ 734.85
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors
ManufacturerUMAX
PackagingSMD,P=0.5mm
Number of Pins67
Connector TypeM.2
Mounting StyleSurface Mount
Height Above Board3.2mm
Pitch0.5mm
Operating Temperature Range-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.