Johanson Dielectrics JLC02E030TRSM
| Manufacturer | |
| MPN | JLC02E030TRSM |
| LCSC Part # | C1519008 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 120@100MHz 6mm 7mm 30nH Through Hole Adjustable Inductors |
| Datasheet | Johanson Dielectrics JLC02E030TRSM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | Through Hole | |
| Q @ Frequency | 120@100MHz | |
| Width | - | |
| Length | 6mm | |
| Diameter | 7mm | |
| Height | - | |
| Inductance | 30nH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | Through Hole | |
| Q @ Frequency | 120@100MHz | |
| Width | - |
| Type | Description | |
|---|---|---|
| Length | 6mm | |
| Diameter | 7mm | |
| Height | - | |
| Inductance | 30nH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9976 | $ 6.00 |
| 200+ | $ 2.3219 | $ 464.38 |
| 500+ | $ 2.2394 | $ 1119.70 |
| 1,000+ | $ 2.1988 | $ 2198.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | Through Hole | |
| Q @ Frequency | 120@100MHz | |
| Width | - | |
| Length | 6mm | |
| Diameter | 7mm | |
| Height | - | |
| Inductance | 30nH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | Through Hole | |
| Q @ Frequency | 120@100MHz | |
| Width | - |
| Type | Description | |
|---|---|---|
| Length | 6mm | |
| Diameter | 7mm | |
| Height | - | |
| Inductance | 30nH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

