LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Johanson Dielectrics JLC05E088TRVSM product image
Images for reference only

Johanson Dielectrics JLC05E088TRVSMRoHS

Manufacturer
MPN
JLC05E088TRVSM
LCSC Part #
C1519010
Packaging
Through Hole
Customer #
Key Attributes
114@100MHz 6mm 7mm 74nH Through Hole Adjustable Inductors RoHS
Datasheetpdf iconJohanson Dielectrics JLC05E088TRVSM
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1041$ 6.10
200+$ 2.3624$ 472.48
500+$ 2.2799$ 1139.95
1,000+$ 2.2394$ 2239.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Adjustable Inductors
ManufacturerJohanson Dielectrics
PackagingThrough Hole
Q @ Frequency114@100MHz
Width-
Length6mm
Diameter7mm
Height-
Inductance74nH

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece