LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Johanson Dielectrics JLC06E110TRSM product image
Images for reference only

Johanson Dielectrics JLC06E110TRSM

Manufacturer
MPN
JLC06E110TRSM
LCSC Part #
C1520892
Packaging
Through Hole
Customer #
Key Attributes
50@100MHz 6mm 7mm 88nH Through Hole Adjustable Inductors
DatasheetJohanson Dielectrics JLC06E110TRSM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9976$ 6.00
200+$ 2.3219$ 464.38
500+$ 2.2394$ 1119.70
1,000+$ 2.1988$ 2198.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Adjustable Inductors
ManufacturerJohanson Dielectrics
PackagingThrough Hole
Q @ Frequency50@100MHz
Width-
Length6mm
Diameter7mm
Height-
Inductance88nH