onsemi NCP2890DMR2G
| Manufacturer | onsemiAsian Brands |
| MPN | NCP2890DMR2G |
| LCSC Part # | C152280 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 1Channel(单声道) 1.08Wx1@8Ω 2.2V~5.5V Class AB VSSOP-8 Audio Amplifiers |
| Datasheet | onsemi NCP2890DMR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | VSSOP-8 | |
| Speaker Channels | 1Channel(单声道) | |
| Output Power | 1.08Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | Class AB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | VSSOP-8 | |
| Speaker Channels | 1Channel(单声道) |
| Type | Description | |
|---|---|---|
| Output Power | 1.08Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | Class AB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0814 | $ 0.41 |
| 50+ | $ 0.0668 | $ 3.34 |
| 150+ | $ 0.0594 | $ 8.91 |
| 500+ | $ 0.0539 | $ 26.95 |
| 2,500+ | $ 0.0495 | $ 123.75 |
| 4,000+ | $ 0.0473 | $ 189.20 |
| 8,000+ | $ 0.0468 | $ 374.40 |
| 20,000+ | $ 0.0464 | $ 928.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | VSSOP-8 | |
| Speaker Channels | 1Channel(单声道) | |
| Output Power | 1.08Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | Class AB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | VSSOP-8 | |
| Speaker Channels | 1Channel(单声道) |
| Type | Description | |
|---|---|---|
| Output Power | 1.08Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | Class AB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



