XILINX XC18V01SO20C
| Manufacturer | |
| MPN | XC18V01SO20C |
| LCSC Part # | C1523780 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 1MB -40℃~+85℃ 3V~3.6V FLASH SOIC-20-300mil Memory - Configuration Proms for FPGAs |
| Datasheet | XILINX XC18V01SO20C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | XILINX | |
| Packaging | SOIC-20-300mil | |
| Memory Size | 1MB | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 3V~3.6V | |
| Programmable Type | FLASH |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | XILINX | |
| Packaging | SOIC-20-300mil | |
| Memory Size | 1MB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 3V~3.6V | |
| Programmable Type | FLASH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 76.3873 | $ 76.39 |
| 200+ | $ 29.5614 | $ 5912.28 |
| 500+ | $ 28.5228 | $ 14261.40 |
| 1,000+ | $ 28.0095 | $ 28009.50 |
Standard Packaging37/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | XILINX | |
| Packaging | SOIC-20-300mil | |
| Memory Size | 1MB | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 3V~3.6V | |
| Programmable Type | FLASH |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | XILINX | |
| Packaging | SOIC-20-300mil | |
| Memory Size | 1MB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 3V~3.6V | |
| Programmable Type | FLASH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

