FH (Guangdong Fenghua Advanced Tech)-1 0402B151K500NT
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1Asian Brands |
| MPN | 0402B151K500NT |
| LCSC Part # | C1527 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0402 Ceramic Capacitors |
| Datasheet | FH (Guangdong Fenghua Advanced Tech)-1 0402B151K500NT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Types | - | |
| ESD Protect | - | |
| Supply Voltage | - | |
| Data Rate | - | |
| Driver/receiver | - | |
| Operating Temperature | - | |
| Whether the isolation | - | |
| Node Number | - | |
| area | 30*30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Types | - | |
| ESD Protect | - | |
| Supply Voltage | - |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Driver/receiver | - | |
| Operating Temperature | - | |
| Whether the isolation | - | |
| Node Number | - | |
| area | 30*30mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,700
10,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0008 | $ 0.08 |
| 1,000+ | $ 0.0006 | $ 0.60 |
| 60,000+ | $ 0.0005 | $ 30.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Types | - | |
| ESD Protect | - | |
| Supply Voltage | - | |
| Data Rate | - | |
| Driver/receiver | - | |
| Operating Temperature | - | |
| Whether the isolation | - | |
| Node Number | - | |
| area | 30*30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| Types | - | |
| ESD Protect | - | |
| Supply Voltage | - |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Driver/receiver | - | |
| Operating Temperature | - | |
| Whether the isolation | - | |
| Node Number | - | |
| area | 30*30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



