PANASONIC EXB24AT6AR5X
| Manufacturer | PANASONICAsian Brands |
| MPN | EXB24AT6AR5X |
| LCSC Part # | C153012 |
| Packaging | 0404 |
| Customer # | |
| Key Attributes | 0404 Attenuators RoHS |
| Datasheet | PANASONIC EXB24AT6AR5X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PANASONIC | |
| Packaging | 0404 | |
| Attenuation Value | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | 0404 | |
| Attenuation Value | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2625 | $ 1.31 |
| 30+ | $ 0.2159 | $ 6.48 |
| 250+ | $ 0.196 | $ 49.00 |
| 1,000+ | $ 0.1711 | $ 171.10 |
| 2,500+ | $ 0.16 | $ 400.00 |
| 10,000+ | $ 0.1534 | $ 1534.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PANASONIC | |
| Packaging | 0404 | |
| Attenuation Value | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | 0404 | |
| Attenuation Value | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



