RENESAS ISL8117AFRZ
| Manufacturer | |
| MPN | ISL8117AFRZ |
| LCSC Part # | C1530470 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Step-down type 2MHz 4.5V~60V Yes Step-down QFN-16-EP(4x4) DC DC Switching Controllers RoHS |
| Datasheet | RENESAS ISL8117AFRZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16-EP(4x4) | |
| Function | Step-down type | |
| Switching Frequency | 2MHz | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 4.5V~60V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16-EP(4x4) | |
| Function | Step-down type | |
| Switching Frequency | 2MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 4.5V~60V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 41
41 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1333 | $ 2.13 |
| 10+ | $ 1.848 | $ 18.48 |
| 30+ | $ 1.669 | $ 50.07 |
| 75+ | $ 1.4278 | $ 107.09 |
| 525+ | $ 1.3458 | $ 706.55 |
| 975+ | $ 1.3094 | $ 1276.67 |
Standard Packaging75/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16-EP(4x4) | |
| Function | Step-down type | |
| Switching Frequency | 2MHz | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 4.5V~60V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-16-EP(4x4) | |
| Function | Step-down type | |
| Switching Frequency | 2MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Duty Cycle (Max) | - | |
| Input Voltage | 4.5V~60V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



