onsemi MMBF4391LT1G
| Manufacturer | onsemiAsian Brands |
| MPN | MMBF4391LT1G |
| LCSC Part # | C153770 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 JFETs RoHS |
| Datasheet | onsemi MMBF4391LT1G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | - | |
| Input Capacitance (Ciss@Vds) | - | |
| Drain Current (Idss@Vds,Vgs=0) | - | |
| FET Type | - | |
| Static Drain-Source On Resistance (RDS(on)) | - | |
| Gate-Source Breakdown Voltage (V(BR)GSS) | - | |
| Gate-Source Cutoff Voltage (VGS(off)@ID) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | - | |
| Input Capacitance (Ciss@Vds) | - |
| Type | Description | |
|---|---|---|
| Drain Current (Idss@Vds,Vgs=0) | - | |
| FET Type | - | |
| Static Drain-Source On Resistance (RDS(on)) | - | |
| Gate-Source Breakdown Voltage (V(BR)GSS) | - | |
| Gate-Source Cutoff Voltage (VGS(off)@ID) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 219
219 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3362 | $ 0.34 |
| 10+ | $ 0.2732 | $ 2.73 |
| 30+ | $ 0.2462 | $ 7.39 |
| 100+ | $ 0.2117 | $ 21.17 |
| 500+ | $ 0.1967 | $ 98.35 |
| 1,000+ | $ 0.1817 | $ 181.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | - | |
| Input Capacitance (Ciss@Vds) | - | |
| Drain Current (Idss@Vds,Vgs=0) | - | |
| FET Type | - | |
| Static Drain-Source On Resistance (RDS(on)) | - | |
| Gate-Source Breakdown Voltage (V(BR)GSS) | - | |
| Gate-Source Cutoff Voltage (VGS(off)@ID) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | - | |
| Input Capacitance (Ciss@Vds) | - |
| Type | Description | |
|---|---|---|
| Drain Current (Idss@Vds,Vgs=0) | - | |
| FET Type | - | |
| Static Drain-Source On Resistance (RDS(on)) | - | |
| Gate-Source Breakdown Voltage (V(BR)GSS) | - | |
| Gate-Source Cutoff Voltage (VGS(off)@ID) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



