onsemi NCV8461DR2G
| Manufacturer | onsemiAsian Brands |
| MPN | NCV8461DR2G |
| LCSC Part # | C154603 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | onsemi NCV8461DR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature - | -40℃~+150℃@(Tj) | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Operating Temperature - | -40℃~+150℃@(Tj) | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7096 | $ 1.71 |
| 10+ | $ 1.4934 | $ 14.93 |
| 30+ | $ 1.3583 | $ 40.75 |
| 100+ | $ 1.1752 | $ 117.52 |
| 500+ | $ 1.1122 | $ 556.10 |
| 1,000+ | $ 1.0582 | $ 1058.20 |
| 2,500+ | $ 1.0717 | $ 2679.25 |
| 5,000+ | $ 1.0642 | $ 5321.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature - | -40℃~+150℃@(Tj) | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Operating Temperature - | -40℃~+150℃@(Tj) | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



