onsemi MC74HC08ADTR2G
| Manufacturer | onsemiAsian Brands |
| MPN | MC74HC08ADTR2G |
| LCSC Part # | C154816 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 74HC 1uA 2V~6V -55℃~+125℃ 5.2mA 13ns@6V,50pF And 5.2mA TSSOP-14 Gates and Inverters RoHS |
| Datasheet | onsemi MC74HC08ADTR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74HC | |
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 500mV~1.8V | |
| Quiescent Current (Max) | 1uA | |
| Supply Voltage | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 5.2mA | |
| Propagation Delay Time | 13ns@6V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74HC | |
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 500mV~1.8V | |
| Quiescent Current (Max) | 1uA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 5.2mA | |
| Propagation Delay Time | 13ns@6V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 5.2mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 571
571 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5066 | $ 0.51 |
| 6+ | $ 0.4178 | $ 2.51 |
| 50+ | $ 0.3788 | $ 18.94 |
| 200+ | $ 0.332 | $ 66.40 |
| 500+ | $ 0.279 | $ 139.50 |
| 1,600+ | $ 0.2666 | $ 426.56 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74HC | |
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 500mV~1.8V | |
| Quiescent Current (Max) | 1uA | |
| Supply Voltage | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 5.2mA | |
| Propagation Delay Time | 13ns@6V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74HC | |
| High level range (VIH) | 1.5V~4.2V | |
| Low level range (VIL) | 500mV~1.8V | |
| Quiescent Current (Max) | 1uA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 5.2mA | |
| Propagation Delay Time | 13ns@6V,50pF | |
| Logic Gate Type | And | |
| Sink Current | 5.2mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



