LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5CSEBA2U23I7 product image
Images for reference only

Intel/Altera 5CSEBA2U23I7

Manufacturer
MPN
5CSEBA2U23I7
LCSC Part #
C1550560
Packaging
UBGA-672
Customer #
Key Attributes
-40℃~+100℃ ARM-ASeries 64KB 800MHz UBGA-672 System On Chip (SoC)
DatasheetIntel/Altera 5CSEBA2U23I7
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 161.1645$ 161.16
200+$ 62.3691$ 12473.82
500+$ 60.1778$ 30088.90
1,000+$ 59.0942$ 59094.20
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/System On Chip (SoC)
ManufacturerIntel/Altera
PackagingUBGA-672
Program Storage Size-
communication protocol以太网协议
Operating Temperature Range-40℃~+100℃
WatchdogYes
CPU CoreARM-ASeries
Peripheral/FunctionEthernet protocol stack;On-chip programmable logic device;SDIO;DMA;Watchdog
Secure Digital Input and OutputYes
Universal Serial BusYes
Direct Memory AccessYes
I2C-
RAM Size64KB
EEPROM-
UART/USART-
32Bit Timer-
16Bit Timer-
8Bit Timer-
CPU Maximum Speed800MHz
Program Memory Type-
CAN-
SPI-
I2S-