Littelfuse HE721A1240
| Manufacturer | LittelfuseAsian Brands |
| MPN | HE721A1240 |
| LCSC Part # | C1561376 |
| Packaging | DIP,7.2x19.1mm |
| Customer # | |
| Key Attributes | 200V@DC 12V Normal Open:1A(SPST-Normal Open) Electromagnetic Relay-Single Coil DIP,7.2x19.1mm Reed Relays |
| Datasheet | Littelfuse HE721A1240 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.2A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Resistance | 1kΩ | |
| Contact Resistance | 150mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 1ms | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W |
| Type | Description | |
|---|---|---|
| Maximum Load Current | 1.2A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Resistance | 1kΩ | |
| Contact Resistance | 150mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 1ms | |
| Operate Time | 1ms |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8116 | $ 1.81 |
| 200+ | $ 0.7025 | $ 140.50 |
| 480+ | $ 0.6769 | $ 324.91 |
| 960+ | $ 0.6649 | $ 638.30 |
Standard Packaging480/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.2A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Resistance | 1kΩ | |
| Contact Resistance | 150mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 1ms | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W |
| Type | Description | |
|---|---|---|
| Maximum Load Current | 1.2A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Resistance | 1kΩ | |
| Contact Resistance | 150mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 1ms | |
| Operate Time | 1ms |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

