Littelfuse HE721A2430
| Manufacturer | LittelfuseAsian Brands |
| MPN | HE721A2430 |
| LCSC Part # | C1561378 |
| Packaging | DIP,7.2x19.1mm |
| Customer # | |
| Key Attributes | 200V@DC 24V Normal Open:1A(SPST-Normal Open) Electromagnetic Relay-Single Coil DIP,7.2x19.1mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.2A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Resistance | 2.15kΩ | |
| Contact Resistance | 150mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 1ms | |
| Operate Time | 1ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.8851 | $ 23.89 |
| 200+ | $ 9.244 | $ 1848.80 |
| 500+ | $ 8.9198 | $ 4459.90 |
| 1,000+ | $ 8.7592 | $ 8759.20 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.2A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Resistance | 2.15kΩ | |
| Contact Resistance | 150mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 1ms | |
| Operate Time | 1ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

