Littelfuse HE721C0540
| Manufacturer | LittelfuseAsian Brands |
| MPN | HE721C0540 |
| LCSC Part # | C1561385 |
| Packaging | - |
| Customer # | |
| Key Attributes | 175V@DC 5V SPDT (1 Form C) Electromagnetic Relay-Single Coil Reed Relays RoHS |
| Datasheet | Littelfuse HE721C0540 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W | |
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 200Ω | |
| Contact Resistance | 200mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 3ms | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W |
| Type | Description | |
|---|---|---|
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 200Ω | |
| Contact Resistance | 200mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 3ms | |
| Operate Time | 3ms |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.0699 | $ 27.07 |
| 200+ | $ 10.4762 | $ 2095.24 |
| 480+ | $ 10.1085 | $ 4852.08 |
| 960+ | $ 9.9269 | $ 9529.82 |
Standard Packaging480/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W | |
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 200Ω | |
| Contact Resistance | 200mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 3ms | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W |
| Type | Description | |
|---|---|---|
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 200Ω | |
| Contact Resistance | 200mΩ | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Release Time | 3ms | |
| Operate Time | 3ms |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

