Littelfuse HE722A0610
| Manufacturer | LittelfuseAsian Brands |
| MPN | HE722A0610 |
| LCSC Part # | C1561388 |
| Packaging | DIP,7.2x19.1mm |
| Customer # | |
| Key Attributes | 200V@DC Normal Open:2A(DPST-Normal Open) 非极化-Single Coil(带续流二极管) DIP,7.2x19.1mm Reed Relays RoHS |
| Datasheet | Littelfuse HE722A0610 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Switching Current | 500mA | |
| Maximum Load Current | 1.2A | |
| Maximum Switching Power | 10W | |
| Contact Form | Normal Open:2A(DPST-Normal Open) | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Switching Current | 500mA | |
| Maximum Load Current | 1.2A |
| Type | Description | |
|---|---|---|
| Maximum Switching Power | 10W | |
| Contact Form | Normal Open:2A(DPST-Normal Open) | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.4286 | $ 27.43 |
| 200+ | $ 10.6158 | $ 2123.16 |
| 500+ | $ 10.2421 | $ 5121.05 |
| 1,000+ | $ 10.0574 | $ 10057.40 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Switching Current | 500mA | |
| Maximum Load Current | 1.2A | |
| Maximum Switching Power | 10W | |
| Contact Form | Normal Open:2A(DPST-Normal Open) | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Switching Current | 500mA | |
| Maximum Load Current | 1.2A |
| Type | Description | |
|---|---|---|
| Maximum Switching Power | 10W | |
| Contact Form | Normal Open:2A(DPST-Normal Open) | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

