Shenzhen Zhihao Elec FJ5101AG
| Manufacturer | Shenzhen Zhihao ElecAsian Brands |
| MPN | FJ5101AG |
| LCSC Part # | C156236 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole LED Character and Numeric |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole | |
| Luminous Color | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Luminous Color | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 363
363 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2048 | $ 0.20 |
| 6+ | $ 0.1666 | $ 1.00 |
| 50+ | $ 0.1502 | $ 7.51 |
| 300+ | $ 0.1208 | $ 36.24 |
| 600+ | $ 0.1117 | $ 67.02 |
| 1,500+ | $ 0.1063 | $ 159.45 |
| 3,000+ | $ 0.1049 | $ 314.70 |
| 5,100+ | $ 0.104 | $ 530.40 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole | |
| Luminous Color | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Luminous Color | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



