Walter Elec STE0603MW50R020F
| Manufacturer | Walter ElecAsian Brands |
| MPN | STE0603MW50R020F |
| LCSC Part # | C156372 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 20mΩ 500mW ±50ppm/℃ ±1% 0603 Chip Resistor - Surface Mount |
| Datasheet | Walter Elec STE0603MW50R020F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walter Elec | |
| Packaging | 0603 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walter Elec | |
| Packaging | 0603 | |
| Resistance | 20mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0563 | $ 0.56 |
| 100+ | $ 0.0469 | $ 4.69 |
| 300+ | $ 0.0422 | $ 12.66 |
| 1,000+ | $ 0.0387 | $ 38.70 |
| 5,000+ | $ 0.033 | $ 165.00 |
| 10,000+ | $ 0.0316 | $ 316.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walter Elec | |
| Packaging | 0603 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walter Elec | |
| Packaging | 0603 | |
| Resistance | 20mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



