Omron Electronics G6B-2214P-1-US DC5
| Manufacturer | Omron ElectronicsAsian Brands |
| MPN | G6B-2214P-1-US DC5 |
| LCSC Part # | C1563729 |
| Packaging | DIP,10.9x19.9mm |
| Customer # | |
| Key Attributes | DIP,10.9x19.9mm Power Relays RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Packaging | DIP,10.9x19.9mm | |
| Contact Form | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Packaging | DIP,10.9x19.9mm |
| Type | Description | |
|---|---|---|
| Contact Form | - | |
| Coil Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5854 | $ 2.59 |
| 10+ | $ 2.2425 | $ 22.43 |
| 30+ | $ 2.0286 | $ 60.86 |
| 100+ | $ 1.7616 | $ 176.16 |
| 500+ | $ 1.6614 | $ 830.70 |
| 1,000+ | $ 1.6189 | $ 1618.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Packaging | DIP,10.9x19.9mm | |
| Contact Form | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Packaging | DIP,10.9x19.9mm |
| Type | Description | |
|---|---|---|
| Contact Form | - | |
| Coil Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



