TE Connectivity THS5075RJ
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | THS5075RJ |
| LCSC Part # | C1567161 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Wirewound Resistors 75Ω 50W ±50ppm/℃ ±5% Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet | TE Connectivity THS5075RJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Screw Terminals | |
| Type | Wirewound Resistors | |
| Resistance | 75Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Screw Terminals | |
| Type | Wirewound Resistors |
| Type | Description | |
|---|---|---|
| Resistance | 75Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.621 | $ 8.62 |
| 10+ | $ 7.7638 | $ 77.64 |
| 30+ | $ 5.9006 | $ 177.02 |
| 100+ | $ 5.4636 | $ 546.36 |
| 104+ | $ 5.406 | $ 562.22 |
Standard Packaging100/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Screw Terminals | |
| Type | Wirewound Resistors | |
| Resistance | 75Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Screw Terminals | |
| Type | Wirewound Resistors |
| Type | Description | |
|---|---|---|
| Resistance | 75Ω | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

