Nextron(Nextronics Engineering) Z-10020310100100
| Manufacturer | Nextron(Nextronics Engineering)Asian Brands |
| MPN | Z-10020310100100 |
| LCSC Part # | C157595 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | DIP Tin 7.62mm 20 2.54mm DIP-20 IC Sockets |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | DIP-20 | |
| IC Type | DIP | |
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | DIP-20 | |
| IC Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 697
697 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3903 | $ 0.39 |
| 10+ | $ 0.3257 | $ 3.26 |
| 30+ | $ 0.2987 | $ 8.96 |
| 100+ | $ 0.2657 | $ 26.57 |
| 500+ | $ 0.2507 | $ 125.35 |
| 1,000+ | $ 0.2417 | $ 241.70 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | DIP-20 | |
| IC Type | DIP | |
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | DIP-20 | |
| IC Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Positions | 20 | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



