JST Sales America1 RF-H042TD-1190(LF)(SN)
| Manufacturer | JST Sales America1Asian Brands |
| MPN | RF-H042TD-1190(LF)(SN) |
| LCSC Part # | C160338 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Brass 2.54mm -55℃~+125℃ 2.54mm 6mm 3.4mm 双排 Black 2.54mm Through Hole,P=2.54mm Headers, Male Pins |
| Datasheet | JST Sales America1 RF-H042TD-1190(LF)(SN) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST Sales America1 | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | - | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current Rating (Max) | - | |
| Operating Temperature Range | -55℃~+125℃ | |
| Circluar Pins/Square Pins | - | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 3.4mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST Sales America1 | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | - | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current Rating (Max) | - | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Circluar Pins/Square Pins | - | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 3.4mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 12,535
12,535 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.175 | $ 0.88 |
| 30+ | $ 0.1425 | $ 4.28 |
| 250+ | $ 0.1286 | $ 32.15 |
| 1,000+ | $ 0.1112 | $ 111.20 |
| 2,500+ | $ 0.1035 | $ 258.75 |
| 10,000+ | $ 0.0936 | $ 936.00 |
Standard Packaging2000/Full Box | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST Sales America1 | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | - | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current Rating (Max) | - | |
| Operating Temperature Range | -55℃~+125℃ | |
| Circluar Pins/Square Pins | - | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 3.4mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST Sales America1 | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | - | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current Rating (Max) | - | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Circluar Pins/Square Pins | - | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 3.4mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



