Rubycon 420BXW56MEFR18X20
| Manufacturer | RubyconAsian Brands |
| MPN | 420BXW56MEFR18X20 |
| LCSC Part # | C1603923 |
| Packaging | Through Hole,D18xL20mm |
| Customer # | |
| Key Attributes | 20mm 7.5mm 420V 56uF 10000hrs@105℃ -40℃~+105℃ 480mA@120Hz ±20% Through Hole,D18xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 420BXW56MEFR18X20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL20mm | |
| L | 20mm | |
| Lead Spacing | 7.5mm | |
| Rated Voltage | 420V | |
| Capacitance | 56uF | |
| Lifetime @ Temp | 10000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 480mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL20mm | |
| L | 20mm | |
| Lead Spacing | 7.5mm | |
| Rated Voltage | 420V |
| Type | Description | |
|---|---|---|
| Capacitance | 56uF | |
| Lifetime @ Temp | 10000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 480mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1486 | $ 1.15 |
| 10+ | $ 0.9908 | $ 9.91 |
| 90+ | $ 0.9058 | $ 81.52 |
| 100+ | $ 0.8072 | $ 80.72 |
| 500+ | $ 0.6813 | $ 340.65 |
| 1,000+ | $ 0.6616 | $ 661.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL20mm | |
| L | 20mm | |
| Lead Spacing | 7.5mm | |
| Rated Voltage | 420V | |
| Capacitance | 56uF | |
| Lifetime @ Temp | 10000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 480mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL20mm | |
| L | 20mm | |
| Lead Spacing | 7.5mm | |
| Rated Voltage | 420V |
| Type | Description | |
|---|---|---|
| Capacitance | 56uF | |
| Lifetime @ Temp | 10000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 480mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C1603923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



