ALPSALPINE SPVS410100
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | SPVS410100 |
| LCSC Part # | C160857 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SPST - NO 1mA 5V SMD Limit Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 1mA | |
| Voltage Rating (DC) | 5V | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Circuit | SPST - NO |
| Type | Description | |
|---|---|---|
| Current Rating (DC) | 1mA | |
| Voltage Rating (DC) | 5V | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,555
4,555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2616 | $ 1.31 |
| 30+ | $ 0.2106 | $ 6.32 |
| 250+ | $ 0.1887 | $ 47.18 |
| 1,000+ | $ 0.1615 | $ 161.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 1mA | |
| Voltage Rating (DC) | 5V | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Circuit | SPST - NO |
| Type | Description | |
|---|---|---|
| Current Rating (DC) | 1mA | |
| Voltage Rating (DC) | 5V | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



