Everlight Elec IRM-3638T
| Manufacturer |
Everlight Elec
Asian Brands |
| MPN | IRM-3638T |
| LCSC Part # | C16216 |
| Packaging | SIP-3-2.54mm |
| Customer # | |
| Description | 38kHz 6m -20℃~+80℃ 450uA 2.7V~5.5V SIP-3-2.54mm Photo Detectors - Remote Receiver RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Everlight Elec | |
| Packaging | SIP-3-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |