TOSHIBA TLP5702(TP,E
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP5702(TP,E |
| LCSC Part # | C163201 |
| Packaging | SOP-6-4.6mm |
| Customer # | |
| Key Attributes | 200ns,200ns 15V~30V 5kV 20kV/us DC SOP-6-4.6mm Logic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-4.6mm | |
| Propagation Delay tpLH/tpHL | 200ns,200ns | |
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-4.6mm | |
| Propagation Delay tpLH/tpHL | 200ns,200ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15,901
15,901 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7023 | $ 0.70 |
| 10+ | $ 0.5792 | $ 5.79 |
| 30+ | $ 0.5184 | $ 15.55 |
| 100+ | $ 0.4576 | $ 45.76 |
| 500+ | $ 0.3892 | $ 194.60 |
| 1,500+ | $ 0.3709 | $ 556.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-4.6mm | |
| Propagation Delay tpLH/tpHL | 200ns,200ns | |
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-4.6mm | |
| Propagation Delay tpLH/tpHL | 200ns,200ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 15V~30V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 20kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



