onsemi ULQ2003ADR2G
| Manufacturer | onsemiAsian Brands |
| MPN | ULQ2003ADR2G |
| LCSC Part # | C165965 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | -40℃~+85℃ SOIC-16 Bipolar Transistor Arrays RoHS |
| Datasheet | onsemi ULQ2003ADR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 79
79 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4879 | $ 0.49 |
| 6+ | $ 0.4006 | $ 2.40 |
| 50+ | $ 0.3616 | $ 18.08 |
| 200+ | $ 0.2775 | $ 55.50 |
| 500+ | $ 0.2557 | $ 127.85 |
| 1,600+ | $ 0.2432 | $ 389.12 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



