Sumida CPFC74NP-PS02H2A20
| Manufacturer | |
| MPN | CPFC74NP-PS02H2A20 |
| LCSC Part # | C167312 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 200Ω@20MHz~300MHz 2A 125V SMD-4P Common Mode Chokes RoHS |
| Datasheet | Sumida CPFC74NP-PS02H2A20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P | |
| Inductance @ Frequency | - | |
| Current Rating | 200Ω@20MHz~300MHz | |
| Voltage Rating | - | |
| Current Rating | 2A | |
| Withstanding Voltage | 125V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P | |
| Inductance @ Frequency | - |
| Type | Description | |
|---|---|---|
| Current Rating | 200Ω@20MHz~300MHz | |
| Voltage Rating | - | |
| Current Rating | 2A | |
| Withstanding Voltage | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 503
503 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6634 | $ 0.66 |
| 10+ | $ 0.5599 | $ 5.60 |
| 30+ | $ 0.5088 | $ 15.26 |
| 100+ | $ 0.4578 | $ 45.78 |
| 500+ | $ 0.4188 | $ 209.40 |
| 1,000+ | $ 0.4023 | $ 402.30 |
| 2,000+ | $ 0.3978 | $ 795.60 |
| 4,000+ | $ 0.3963 | $ 1585.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P | |
| Inductance @ Frequency | - | |
| Current Rating | 200Ω@20MHz~300MHz | |
| Voltage Rating | - | |
| Current Rating | 2A | |
| Withstanding Voltage | 125V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P | |
| Inductance @ Frequency | - |
| Type | Description | |
|---|---|---|
| Current Rating | 200Ω@20MHz~300MHz | |
| Voltage Rating | - | |
| Current Rating | 2A | |
| Withstanding Voltage | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



