SHOUDING LM4890S
| Manufacturer | SHOUDINGAsian Brands |
| MPN | LM4890S |
| LCSC Part # | C171624 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1Wx1@8Ω 2.2V~5.5V MSOP-8 Audio Amplifiers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | SHOUDING | |
| Packaging | MSOP-8 | |
| Output Power | 1Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | SHOUDING | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Output Power | 1Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 45,989
45,989 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3338 | $ 0.33 |
| 10+ | $ 0.2708 | $ 2.71 |
| 30+ | $ 0.2438 | $ 7.31 |
| 100+ | $ 0.2101 | $ 21.01 |
| 500+ | $ 0.1777 | $ 88.85 |
| 1,000+ | $ 0.1687 | $ 168.70 |
| 3,000+ | $ 0.1664 | $ 499.20 |
| 6,000+ | $ 0.1649 | $ 989.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | SHOUDING | |
| Packaging | MSOP-8 | |
| Output Power | 1Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | SHOUDING | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Output Power | 1Wx1@8Ω | |
| Supply Voltage | 2.2V~5.5V | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



