MDD(Microdiode Semiconductor) 1SMA4746A
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 1SMA4746A |
| LCSC Part # | C173483 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 5uA@13.7V 20Ω Single 17.1V~18.9V 1W 18V SMA(DO-214AC) Single Zener Diodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 5uA@13.7V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 17.1V~18.9V | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 5uA@13.7V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 17.1V~18.9V | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 18V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,210
5,210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.041 | $ 0.41 |
| 100+ | $ 0.0339 | $ 3.39 |
| 300+ | $ 0.0304 | $ 9.12 |
| 1,000+ | $ 0.0277 | $ 27.70 |
| 5,000+ | $ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.0221 | $ 221.00 |
| 20,000+ | $ 0.0218 | $ 436.00 |
| 40,000+ | $ 0.0216 | $ 864.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 5uA@13.7V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 17.1V~18.9V | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 5uA@13.7V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 17.1V~18.9V | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 18V |
Help & FeedbackShow similar products (0) >
C173483 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



