PANASONIC ECWF2W225JA
| Manufacturer | PANASONICAsian Brands |
| MPN | ECWF2W225JA |
| LCSC Part # | C178461 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | ±5% 2.2uF -40℃~+105℃ 450V Through Hole,P=15mm Film Capacitors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 450V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 214
214 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4413 | $ 0.44 |
| 10+ | $ 0.3603 | $ 3.60 |
| 30+ | $ 0.3242 | $ 9.73 |
| 100+ | $ 0.2807 | $ 28.07 |
| 500+ | $ 0.2612 | $ 130.60 |
| 1,000+ | $ 0.2492 | $ 249.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 450V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



