PANASONIC EXC14CT900U
| Manufacturer | PANASONICAsian Brands |
| MPN | EXC14CT900U |
| LCSC Part # | C178762 |
| Packaging | 0.85x0.65 |
| Customer # | |
| Key Attributes | 90Ω@100MHz 5V 100mA 0.85x0.65 Common Mode Chokes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0.85x0.65 | |
| Current Rating | 90Ω@100MHz | |
| Voltage Rating - DC | 5V | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0.85x0.65 |
| Type | Description | |
|---|---|---|
| Current Rating | 90Ω@100MHz | |
| Voltage Rating - DC | 5V | |
| Current Rating | 100mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20,000
20,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0765 | $ 0.38 |
| 50+ | $ 0.0629 | $ 3.15 |
| 150+ | $ 0.056 | $ 8.40 |
| 500+ | $ 0.0509 | $ 25.45 |
| 2,500+ | $ 0.0468 | $ 117.00 |
| 5,000+ | $ 0.0448 | $ 224.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0.85x0.65 | |
| Current Rating | 90Ω@100MHz | |
| Voltage Rating - DC | 5V | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | 0.85x0.65 |
| Type | Description | |
|---|---|---|
| Current Rating | 90Ω@100MHz | |
| Voltage Rating - DC | 5V | |
| Current Rating | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



