YUEN FUNG ST-0-103-A01-T000-RS+PJ
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | ST-0-103-A01-T000-RS+PJ |
| LCSC Part # | C1788488 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 5.2mm 125V -25℃~+85℃ SPDT 23.6mm Straight Solder Lug 8.3mm 3A Through Hole Toggle Switches |
| Datasheet | YUEN FUNG ST-0-103-A01-T000-RS+PJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 5.2mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 23.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 8.3mm | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 5.2mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 23.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 8.3mm | |
| Contact Current | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 474
474 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6874 | $ 0.69 |
| 10+ | $ 0.5781 | $ 5.78 |
| 30+ | $ 0.5235 | $ 15.71 |
| 100+ | $ 0.4704 | $ 47.04 |
| 500+ | $ 0.437 | $ 218.50 |
| 1,000+ | $ 0.4203 | $ 420.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 5.2mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 23.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 8.3mm | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 5.2mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 23.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 8.3mm | |
| Contact Current | 3A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



